OT-016-M6-L10

DigiKey Part Number
5635-OT-016-M6-L10-ND
Manufacturer
BlockMaster Electronics
Manufacturer Product Number
OT-016-M6-L10
Description
PCB Screw Terminal, 4 pins, stra
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M6 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BlockMaster Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M6
Termination
Press-Fit
Current Rating (Amps)
120 A
Number of Pins
4
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
In-Stock: 1,400
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 6 days from BlockMaster Electronics
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$4.88000$97.60