BT512365

DigiKey Part Number
4777-BT512365TB-ND - Tape & Box (TB)
Manufacturer
Bolton Technical
Manufacturer Product Number
BT512365
Description
The Outdoor Board |Outdoor Wall
Customer Reference
Detailed Description
RF ANTENNA Signal Boosting Panel N Type Female Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bolton Technical
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~2.7GHz
Antenna Type
Panel
VSWR
1.8
Return Loss
-
Gain
6.5dBi, 8dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Wall Mount
Height (Max)
-
Applications
Signal Boosting
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bolton Technical
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.