2045-09-BT1LF

DigiKey Part Number
118-2045-09-BT1LFTR-ND - Tape & Reel (TR)
118-2045-09-BT1LFCT-ND - Cut Tape (CT)
Manufacturer
Bourns Inc.
Manufacturer Product Number
2045-09-BT1LF
Description
GDT 90V 10KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2045-09-BT1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
In-Stock: 70
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.85000$0.85
5$0.82400$4.12
10$0.77000$7.70
50$0.63760$31.88
100$0.53130$53.13
250$0.51796$129.49
500$0.43828$219.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.32875$328.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.