3339P-1-253LF | |
---|---|
DigiKey Part Number | 3339P-1-253LF-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 3339P-1-253LF |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339P-1-253LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.90000 | $5.90 |
10 | $4.73200 | $47.32 |
25 | $4.33200 | $108.30 |
50 | $4.05060 | $202.53 |
100 | $3.78600 | $378.60 |
250 | $3.46040 | $865.10 |
500 | $3.23106 | $1,615.53 |
1,000 | $3.01528 | $3,015.28 |