3361S-1-101GLF | |
---|---|
DigiKey Part Number | 3361S-1-101GLFTR-ND - Tape & Reel (TR) 3361S-1-101GLFCT-ND - Cut Tape (CT) 3361S-1-101GLFDKR-ND - Digi-Reel® |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 3361S-1-101GLF |
Description | TRIMMER 100 OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-101GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
10 | $1.41100 | $14.11 |
25 | $1.29280 | $32.32 |
50 | $1.20980 | $60.49 |
100 | $1.13170 | $113.17 |
250 | $1.03564 | $258.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.96802 | $484.01 |
1,000 | $0.90444 | $904.44 |
1,500 | $0.86901 | $1,303.51 |
2,500 | $0.82615 | $2,065.38 |
3,500 | $0.79895 | $2,796.33 |
5,000 | $0.77100 | $3,855.00 |
12,500 | $0.70305 | $8,788.12 |