3590P-1-104L

DigiKey Part Number
3590P-1-104L-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3590P-1-104L
Description
POT 100K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3590P-1-104L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.248" (6.30mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$14.38080$1,438.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.