AV30K1210401NIR1HT | |
---|---|
DigiKey Part Number | 118-AV30K1210401NIR1HTTR-ND - Tape & Reel (TR) 118-AV30K1210401NIR1HTCT-ND - Cut Tape (CT) 118-AV30K1210401NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | AV30K1210401NIR1HT |
Description | VARISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 400 A | |
Energy | 2.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.39700 | $3.97 |
25 | $0.37040 | $9.26 |
100 | $0.29640 | $29.64 |
250 | $0.27520 | $68.80 |
500 | $0.23286 | $116.43 |
1,000 | $0.17994 | $179.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.18591 | $464.77 |