BN-LG08Y150MYB | |
---|---|
DigiKey Part Number | 118-BN-LG08Y150MYB-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | BN-LG08Y150MYB |
Description | THERMISTOR NTC ICL 8MM 15 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15 Disc 8mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 2 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
5 | $0.56000 | $2.80 |
10 | $0.48300 | $4.83 |
25 | $0.40040 | $10.01 |
50 | $0.37360 | $18.68 |
100 | $0.34820 | $34.82 |
500 | $0.29570 | $147.85 |
4,000 | $0.23913 | $956.52 |
8,000 | $0.22273 | $1,781.84 |