CG0201MLU-24H | |
---|---|
DigiKey Part Number | 118-CG0201MLU-24HTR-ND - Tape & Reel (TR) 118-CG0201MLU-24HCT-ND - Cut Tape (CT) 118-CG0201MLU-24HDKR-ND - Digi-Reel® |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | CG0201MLU-24H |
Description | POLYMER ESD PROTECTOR 24V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | CG0201MLU-24H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 24V (Max) | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.33900 | $3.39 |
25 | $0.29680 | $7.42 |
100 | $0.19220 | $19.22 |
250 | $0.15908 | $39.77 |
500 | $0.12726 | $63.63 |
1,000 | $0.09757 | $97.57 |
2,500 | $0.08484 | $212.10 |
5,000 | $0.07636 | $381.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06787 | $1,018.05 |
30,000 | $0.06363 | $1,908.90 |
75,000 | $0.05642 | $4,231.50 |
105,000 | $0.05430 | $5,701.50 |