MOV-10D151KTR | |
---|---|
DigiKey Part Number | 118-MOV-10D151KTR-ND - Tape & Reel (TR) 118-MOV-10D151KTRCT-ND - Cut Tape (CT) |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | MOV-10D151KTR |
Description | VARISTOR 150V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D151KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 2.5 kA | |
Energy | 22J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 670 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.22700 | $2.27 |
25 | $0.20520 | $5.13 |
100 | $0.14160 | $14.16 |
250 | $0.11928 | $29.82 |
500 | $0.09692 | $48.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.12009 | $120.09 |
2,000 | $0.10833 | $216.66 |
3,000 | $0.10237 | $307.11 |
5,000 | $0.09572 | $478.60 |
7,000 | $0.09181 | $642.67 |
10,000 | $0.08802 | $880.20 |
25,000 | $0.07980 | $1,995.00 |
50,000 | $0.07478 | $3,739.00 |
100,000 | $0.07062 | $7,062.00 |