PDB183-GTR31-253A2 | |
---|---|
DigiKey Part Number | 118-PDB183-GTR31-253A2-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | PDB183-GTR31-253A2 |
Description | POT 25K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 25k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | Push-Pull, DPDT | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 1.083" (27.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.02616 | $5,026.16 |