PTA4543-2015CPA503 | |
---|---|
DigiKey Part Number | PTA4543-2015CPA503-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | PTA4543-2015CPA503 |
Description | SLIDE POT 50KOHM 0.125W TOP 45MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA4543-2015CPA503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.13261 | $1,132.61 |