PTV09A-4015F-B203 | |
---|---|
DigiKey Part Number | 118-PTV09A-4015F-B203-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | PTV09A-4015F-B203 |
Description | POT 20K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV09A-4015F-B203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.90600 | $9.06 |
25 | $0.83040 | $20.76 |
40 | $0.79400 | $31.76 |
100 | $0.72730 | $72.73 |
300 | $0.65443 | $196.33 |
500 | $0.62292 | $311.46 |
1,000 | $0.58241 | $582.41 |
4,900 | $0.49854 | $2,442.85 |