PTV111-4220A-B103

DigiKey Part Number
118-PTV111-4220A-B103-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PTV111-4220A-B103
Description
POT 10K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTV111-4220A-B103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.37800$13.78
25$1.26240$31.56
40$1.20700$48.28
100$1.10550$110.55
300$0.99433$298.30
500$0.94630$473.15
1,000$0.88452$884.52
4,900$0.75658$3,707.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.