SF-2410FPA300W-2 | |
---|---|
DigiKey Part Number | 118-SF-2410FPA300W-2TR-ND - Tape & Reel (TR) 118-SF-2410FPA300W-2CT-ND - Cut Tape (CT) 118-SF-2410FPA300W-2DKR-ND - Digi-Reel® |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | SF-2410FPA300W-2 |
Description | FUSE BOARD MOUNT 3A 125VDC 2410 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 A AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.73 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0249 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
5 | $1.11600 | $5.58 |
10 | $1.03100 | $10.31 |
50 | $0.85940 | $42.97 |
100 | $0.79420 | $79.42 |
250 | $0.71524 | $178.81 |
500 | $0.66052 | $330.26 |
1,000 | $0.60974 | $609.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.56259 | $1,125.18 |
4,000 | $0.51879 | $2,075.16 |
6,000 | $0.49462 | $2,967.72 |
10,000 | $0.48750 | $4,875.00 |