BC-AGP-253518 | |
---|---|
DigiKey Part Number | 2371-BC-AGP-253518-ND |
Manufacturer | Boxco |
Manufacturer Product Number | BC-AGP-253518 |
Description | BOX ABS LGT GRY 13.78"L X 9.84"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Hinged Door, Stainless Steel Latch 13.780" L x 9.843" W (350.00mm x 250.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.780" L x 9.843" W (350.00mm x 250.00mm) | |
Height | 7.087" (180.00mm) | |
Area (L x W) | 136in² (875cm²) | |
Design | Hinged Door, Stainless Steel Latch | |
Material | ||
Color | Light Gray | |
Thickness | 0.126" (3.20mm) | |
Features | Hinged, Latches, Lockable, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.05000 | $52.05 |