BC-ATS-152007 | |
---|---|
DigiKey Part Number | 2371-BC-ATS-152007-ND |
Manufacturer | Boxco |
Manufacturer Product Number | BC-ATS-152007 |
Description | BOX ABS CLEAR 7.87"L X 5.91"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Body, Polycarbonate Cover Light Gray, Clear Cover Lift-Off Screw Cover 7.874" L x 5.906" W (200.00mm x 150.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 5.906" W (200.00mm x 150.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 46.5in² (300cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Light Gray, Clear Cover | |
Thickness | - | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.70000 | $20.70 |