241802B92200G | |
---|---|
DigiKey Part Number | 59-241802B92200G-ND |
Manufacturer | Boyd Laconia, LLC |
Manufacturer Product Number | 241802B92200G |
Description | 241802B92200G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Eighth Brick DC/DC Converter Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 0.902" (22.90mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 5.60°C/W | |
Material | - | |
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,440 | $3.18524 | $4,586.75 |