533101B02551G | |
---|---|
DigiKey Part Number | 533101B02551G-ND |
Manufacturer | Boyd Laconia, LLC |
Manufacturer Product Number | 533101B02551G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-247 Aluminum 8.0W @ 80°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.37062 | $4,370.62 |