566010B02800G

DigiKey Part Number
HS381-ND
Manufacturer
Boyd Laconia, LLC
Manufacturer Product Number
566010B02800G
Description
HEATSINK TO-220 CLIP-ON W/TABS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Sink Multiwatt, SIP Aluminum 2.0W @ 30°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and Board Locks
Shape
Rectangular, Fins
Length
1.220" (30.99mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
2.0W @ 30°C
Thermal Resistance @ Forced Air Flow
5.00°C/W @ 200 LFM
Thermal Resistance @ Natural
11.50°C/W
Material
Material Finish
Black Anodized
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$10.44719$10,447.19