122410 | |
---|---|
DigiKey Part Number | 2267-122410-ND |
Manufacturer | Brady Corporation |
Manufacturer Product Number | 122410 |
Description | PROTECTIVE WEAR SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Aluminum | |
Label Type | Caution. Protective Clothing Required In This Area | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.78000 | $18.78 |