B30EP-168-593-WT | |
---|---|
DigiKey Part Number | 2267-B30EP-168-593-WT-ND |
Manufacturer | Brady Corporation |
Manufacturer Product Number | B30EP-168-593-WT |
Description | LABEL 1.9"H X 1.2"W WHT 1=180PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printer | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 1.900" (48.26mm) | |
Width | 1.200" (30.48mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $220.46000 | $220.46 |
10 | $195.58400 | $1,955.84 |
25 | $193.42720 | $4,835.68 |