B33-1-437

DigiKey Part Number
2267-B33-1-437-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
B33-1-437
Description
B33,B437,WHITE,0.25" X 0.75",FIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP33, i3300, i5300, R4300, R6200
Applications
General
Color - Background
White
Length
0.750" (19.05mm) 3/4"
Width
0.250" (6.40mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyvinylfluoride
For Use With/Related Products
Thermal Transfer Printer
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$203.24000$203.24
Manufacturers Standard Package