B33-26-427

DigiKey Part Number
2267-B33-26-427-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
B33-26-427
Description
LABEL 2.25" HX2.5"W WHT 1=500PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP®33 Label Printer
Applications
Cable and Wire Management
Color - Background
Clear
Length
2.500" (63.50mm)
Width
2.250" (57.15mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Shelf Life
12 Months
Shelf Life Start
Date of Receipt
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$181.16000$181.16
10$160.71900$1,607.19
25$156.14320$3,903.58
Manufacturers Standard Package