M7C-500-499 | |
---|---|
DigiKey Part Number | 2267-M7C-500-499-ND |
Manufacturer | Brady Corporation |
Manufacturer Product Number | M7C-500-499 |
Description | LABEL 0.5" X 30' NYLON WT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP71, M710, M7-R4300, M7-R6000, M7-R6200 | |
Applications | General | |
Color - Background | White | |
Length | 30' (9.1m) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Nylon Cloth | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.48000 | $54.48 |