THT-17-434-3

DigiKey Part Number
2267-THT-17-434-3-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
THT-17-434-3
Description
LABEL 1"H X 2"W SILVER 1=3000PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer
Applications
General
Color - Background
Silver
Length
2.000" (50.80mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$277.47000$277.47
10$248.58500$2,485.85
Manufacturers Standard Package