BCM53575B0IFSBG | |
---|---|
DigiKey Part Number | 516-BCM53575B0IFSBG-ND |
Manufacturer | Broadcom Limited |
Manufacturer Product Number | BCM53575B0IFSBG |
Description | 24X1G + 4X10G L2 TSN SWITCH |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9, ARM® Cortex®-R5 System On Chip (SOC) IC - 1.25GHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-A9, ARM® Cortex®-R5 | |
Flash Size | - | |
RAM Size | - | |
Peripherals | SERDES | |
Connectivity | ACL, MAC, QSGMII | |
Speed | 1.25GHz | |
Primary Attributes | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Number of I/O | - |
Quantity | Unit Price | Ext Price |
---|---|---|
189 | $248.44783 | $46,956.64 |