HLMP-NM31-R0000 | |
---|---|
DigiKey Part Number | 516-3536-ND |
Manufacturer | Broadcom Limited |
Manufacturer Product Number | HLMP-NM31-R0000 |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.21600 | $12.16 |
100 | $0.86770 | $86.77 |
500 | $0.73058 | $365.29 |
1,000 | $0.68844 | $688.44 |
2,000 | $0.65390 | $1,307.80 |
6,000 | $0.61143 | $3,668.58 |
10,000 | $0.59579 | $5,957.90 |