GU300-2-64G | |
---|---|
DigiKey Part Number | 3461-GU300-2-64G-ND |
Manufacturer | Broadsens Corporation |
Manufacturer Product Number | GU300-2-64G |
Description | Wireless gateway |
Customer Reference | |
Detailed Description | FCC, IC Gateway Ethernet, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadsens Corporation | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | FCC, IC | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, Wifi | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $539.00000 | $539.00 |