SVT300-V | |
---|---|
DigiKey Part Number | 3461-SVT300-V-ND |
Manufacturer | Broadsens Corporation |
Manufacturer Product Number | SVT300-V |
Description | Wireless vibration sensor |
Customer Reference | |
Detailed Description | Accelerometer Sensor Wireless Screw Mount, Magnet, Mounting Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadsens Corporation | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Sensing Range | ±2g ~ ±16g | |
Sensitivity | 0.3052mg/LSB | |
Output Type | Wireless | |
Power - Rated | 3.6V | |
Operating Temperature | -55°C ~ 85°C | |
Features | Intrinsically Safe, Low Power, Waterproof, Wireless | |
Package / Case | Module | |
Mounting Type | Screw Mount, Magnet, Mounting Hole |
