ER-16524-S

DigiKey Part Number
ER-16524-S-ND
Manufacturer
Bud Industries
Manufacturer Product Number
ER-16524-S
Description
RACK ECONOMIZER 66.56X22X 30.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Back, Sides 30.750" L x 22.000" W x 66.562" H (781.05mm x 558.80mm x 1690.68mm) Sand
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Back, Sides
Number of Units
35U
Dimensions - Panel
29.250" L x 17.937" W x 61.250" H (742.95mm x 455.60mm x 1555.75mm)
Dimensions - Overall
30.750" L x 22.000" W x 66.562" H (781.05mm x 558.80mm x 1690.68mm)
Door
Steel
Features
Removable Sides
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Sand
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
180 lbs (81.6 kg)
Available To Order
Check Lead Time
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,078.62000$1,078.62
Manufacturers Standard Package
Alternate Color
RACK ECONOMIZER 66.56X22X 30.75"
In-Stock: 0
Unit Price: $1,078.62000
RACK ECONOMIZER 66.56X22X 30.75"
In-Stock: 0
Unit Price: $1,078.62000