ER-16526-S | |
---|---|
DigiKey Part Number | ER-16526-S-ND |
Manufacturer | Bud Industries |
Manufacturer Product Number | ER-16526-S |
Description | RACK ECONOMIZER 84.06X22X 30.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Sides 30.750" L x 22.000" W x 84.062" H (781.05mm x 558.80mm x 2135.18mm) Sand |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Sides | |
Number of Units | 45U | |
Dimensions - Panel | 29.250" L x 17.937" W x 78.750" H (742.95mm x 455.60mm x 2000.25mm) | |
Dimensions - Overall | 30.750" L x 22.000" W x 84.062" H (781.05mm x 558.80mm x 2135.18mm) | |
Door | Steel | |
Features | Removable Sides | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Sand | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 209 lbs (94.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,205.00000 | $1,205.00 |

