PN-1335-AMB

DigiKey Part Number
377-PN-1335-AMB-ND
Manufacturer
Bud Industries
Manufacturer Product Number
PN-1335-AMB
Description
BOX PLASTIC GRY 10.43"L X 7.28"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray Cover Included 10.430" L x 7.280" W (264.92mm x 184.91mm) X 3.739" (94.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.430" L x 7.280" W (264.92mm x 184.91mm)
Height
3.739" (94.97mm)
Area (L x W)
75.9in² (490cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Available To Order
Factory Stock: 31
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$53.60000$53.60
10$44.65000$446.50
100$40.20010$4,020.01
250$37.81248$9,453.12
Manufacturers Standard Package