PTQ-11051

DigiKey Part Number
377-PTQ-11051-ND
Manufacturer
Bud Industries
Manufacturer Product Number
PTQ-11051
Description
BOX PLASTIC GRAY 10.57"L X 6.3"W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 10.570" L x 6.300" W (268.48mm x 160.02mm) X 5.120" (130.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.570" L x 6.300" W (268.48mm x 160.02mm)
Height
5.120" (130.05mm)
Area (L x W)
66.6in² (430cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$39.37000$39.37
5$33.64400$168.22
10$31.44200$314.42
25$28.75000$718.75
50$27.68760$1,384.38
Manufacturers Standard Package