SH-2392 | |
---|---|
DigiKey Part Number | 377-1415-ND |
Manufacturer | Bud Industries |
Manufacturer Product Number | SH-2392 |
Description | SHELF VENTILATED SLIDING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 17.750" L x 17.875" W x 3.500" H (450.85mm x 454.03mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 17.750" L x 17.875" W x 3.500" H (450.85mm x 454.03mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.8 lbs (4.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.95000 | $120.95 |
5 | $119.31200 | $596.56 |