SNB-3754 | |
---|---|
DigiKey Part Number | SNB-3754-ND |
Manufacturer | Bud Industries |
Manufacturer Product Number | SNB-3754 |
Description | BOX STEEL GRAY 24"L X 10"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 10.000" W (609.60mm x 254.00mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 10.000" W (609.60mm x 254.00mm) | |
Height | 24.000" (609.60mm) | |
Area (L x W) | 240in² (1548cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 35 lbs (15.9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $278.45000 | $278.45 |