VR-8925 | |
---|---|
DigiKey Part Number | VR-8925-ND |
Manufacturer | Bud Industries |
Manufacturer Product Number | VR-8925 |
Description | VALURACK CABINET 75.31X22X26" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Enclosed, Sides 26.000" L x 22.000" W x 75.312" H (660.40mm x 558.80mm x 1912.93mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Enclosed, Sides | |
Number of Units | 40U | |
Dimensions - Panel | 24.000" L x 17.812" W x 70.062" H (609.60mm x 452.42mm x 1779.58mm) | |
Dimensions - Overall | 26.000" L x 22.000" W x 75.312" H (660.40mm x 558.80mm x 1912.93mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 114 lbs (51.7 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $787.75000 | $787.75 |