PXP4000/002/04S

DigiKey Part Number
708-PXP4000/002/04S-ND
Manufacturer
Bulgin
Manufacturer Product Number
PXP4000/002/04S
Description
PRE-WIRED FLEX CABLE CONNECTOR -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
1/4"
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
0 In Stock
New Product New Product
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.