PXP6010/04P/CR/0709

DigiKey Part Number
708-PXP6010/04P/CR/0709-ND
Manufacturer
Bulgin
Manufacturer Product Number
PXP6010/04P/CR/0709
Description
CONN PLUG HSG MALE 4POS INLINE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Housing Color
Gray
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.98000$16.98
10$13.05900$130.59
25$11.82760$295.69
50$11.00080$550.04
100$10.52500$1,052.50
Manufacturers Standard Package