Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.13923 | $208.84 |
3,000 | $0.12671 | $380.13 |
4,500 | $0.12038 | $541.71 |
7,500 | $0.11331 | $849.82 |
10,500 | $0.10916 | $1,146.18 |
15,000 | $0.10514 | $1,577.10 |
37,500 | $0.09641 | $3,615.38 |
75,000 | $0.09109 | $6,831.75 |