KMT 033 NGJ LHG | |
---|---|
DigiKey Part Number | CKN10682-2-ND - Tape & Reel (TR) CKN10682-1-ND - Cut Tape (CT) CKN10682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMT 033 NGJ LHG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMT 033 NGJ LHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 340gf | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.39000 | $3.90 |
25 | $0.35920 | $8.98 |
100 | $0.31670 | $31.67 |
250 | $0.29108 | $72.77 |
500 | $0.27290 | $136.45 |
1,000 | $0.25571 | $255.71 |
2,500 | $0.23439 | $585.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17625 | $881.25 |