Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles |
