SS-44F28-G 6 NS

DigiKey Part Number
108-SS-44F28-G6NS-ND
Manufacturer
Manufacturer Product Number
SS-44F28-G 6 NS
Description
SWITCH SLIDE 4P4T 0.3A 30V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Slide Switch 4P4T Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
4P4T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
6.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
3.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
200/250gf
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,880$0.88039$2,535.52