DDS2-425-DHGRY | |
---|---|
DigiKey Part Number | 2649-DDS2-425-DHGRY-ND |
Manufacturer | |
Manufacturer Product Number | DDS2-425-DHGRY |
Description | HANDLE RED/YELLOW 25A |
Customer Reference | |
Detailed Description | Handle, Red/Yellow 25A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | c3controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handle, Red/Yellow | |
Voltage | - | |
Current | 25A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.12000 | $34.12 |