Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.16000 | $23.16 |
10 | $20.84000 | $208.40 |
25 | $19.69000 | $492.25 |
99 | $18.53000 | $1,834.47 |