L260-DA1

DigiKey Part Number
2220-L260-DA1-ND
Manufacturer
Manufacturer Product Number
L260-DA1
Description
L260DAP WITH DEOXIT D-SERIES (DX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lithium Grease Lubricant Jar, 0.988 oz (28g) Amber
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Lithium Grease
Color
Amber
Form
Jar, 0.988 oz (28g)
Features
Lubricant
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
In-Stock: 6
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.95000$12.95
Manufacturers Standard Package