FB321611T-122Y-S | |
---|---|
DigiKey Part Number | 4713-FB321611T-122Y-STR-ND - Tape & Reel (TR) 4713-FB321611T-122Y-SCT-ND - Cut Tape (CT) 4713-FB321611T-122Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-122Y-S |
Description | FBEAD 1206 1.2K OHM .35DC 350M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.34100 | $3.41 |
25 | $0.28960 | $7.24 |
50 | $0.25700 | $12.85 |
100 | $0.22930 | $22.93 |
250 | $0.19904 | $49.76 |
500 | $0.18010 | $90.05 |
1,000 | $0.16405 | $164.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14489 | $434.67 |
6,000 | $0.13432 | $805.92 |
9,000 | $0.12890 | $1,160.10 |
15,000 | $0.12279 | $1,841.85 |
21,000 | $0.11915 | $2,502.15 |
30,000 | $0.11561 | $3,468.30 |
75,000 | $0.10778 | $8,083.50 |