FB451616T-151Y-S

DigiKey Part Number
2571-FB451616T-151Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB451616T-151Y-S
Description
FERRITE BEAD 150 OHM 1806 1LN
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Features
-
In-Stock: 16,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.05600$112.00
4,000$0.05400$216.00
6,000$0.05100$306.00
10,000$0.05000$500.00