FBH321611T-102Y-S

DigiKey Part Number
2571-FBH321611T-102Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FBH321611T-102Y-S
Description
FERRITE BEAD 1K OHM 1206 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
In-Stock: 18,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03500$105.00
6,000$0.03400$204.00
9,000$0.03290$296.10
15,000$0.03200$480.00
30,000$0.03100$930.00