FBH322513T-102Y-S | |
---|---|
DigiKey Part Number | 4713-FBH322513T-102Y-STR-ND - Tape & Reel (TR) 4713-FBH322513T-102Y-SCT-ND - Cut Tape (CT) 4713-FBH322513T-102Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH322513T-102Y-S |
Description | FB HI 1210 1K OHM 2A .09DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 2A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.43200 | $4.32 |
25 | $0.36920 | $9.23 |
50 | $0.32940 | $16.47 |
100 | $0.29560 | $29.56 |
250 | $0.25864 | $64.66 |
500 | $0.23560 | $117.80 |
1,000 | $0.21607 | $216.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20151 | $403.02 |
4,000 | $0.18735 | $749.40 |
6,000 | $0.18010 | $1,080.60 |
10,000 | $0.17191 | $1,719.10 |
14,000 | $0.16704 | $2,338.56 |
20,000 | $0.16229 | $3,245.80 |
50,000 | $0.15182 | $7,591.00 |